Dold Monitoring Relay, SPST, DIN Rail, 10A to 100A, 24 V dc, 24V ac
- RS Stock No.:
- 426-874
- Mfr. Part No.:
- IK3070.01/200 AC50/60Hz 220-240V
- Manufacturer:
- Dold
Subtotal (1 unit)*
€77.04
(exc. VAT)
€94.76
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.04 |
*price indicative
- RS Stock No.:
- 426-874
- Mfr. Part No.:
- IK3070.01/200 AC50/60Hz 220-240V
- Manufacturer:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 10A | |
| Maximum Current Sensed | 100A | |
| Power Consumption | 1kW | |
| Current Sensitivity | 16 A | |
| IP Rating | IP20, IP40 | |
| Relay Contact Current | 20A | |
| Supply AC Voltage | 24V ac | |
| Minimum Operating Temperature | -20°C | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 58mm | |
| Series | IK 3070/200 | |
| Height | 90mm | |
| Standards/Approvals | IEC/EN 61 000-4-5, IEC/EN 61000-4-4, IEC/EN 61000-4-2, IEC/EN 61000-4-3, IEC 60664-1, IEC/EN 61 000-4-6, RoHS | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Monitoring Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 10A | ||
Maximum Current Sensed 100A | ||
Power Consumption 1kW | ||
Current Sensitivity 16 A | ||
IP Rating IP20, IP40 | ||
Relay Contact Current 20A | ||
Supply AC Voltage 24V ac | ||
Minimum Operating Temperature -20°C | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 60°C | ||
Length 58mm | ||
Series IK 3070/200 | ||
Height 90mm | ||
Standards/Approvals IEC/EN 61 000-4-5, IEC/EN 61000-4-4, IEC/EN 61000-4-2, IEC/EN 61000-4-3, IEC 60664-1, IEC/EN 61 000-4-6, RoHS | ||
Width 17.5mm | ||
- COO (Country of Origin):
- DE
The Dold Hybrid relay is designed to switch high inductive or capacitive loads, example energy saving and LED lamps. In addition to the output relay, it has a trial connected in parallel. This combination enables high inrush currents to be switched and high power dissipation during continuous current to be avoided.
For loads with high inrush current
Reliable switching of energy saving- and LED lamps
High electrical life due to hybrid technology
Related links
- Dold Monitoring Relay DIN Rail 24 V dc, 24V ac
- Dold Monitoring Relay SPDT, DIN Rail
- Dold Monitoring Relay DIN Rail 240 V ac
- Dold Monitoring Relay DIN Rail
- Dold Monitoring Relay 1 Phase DPDT, DIN Rail 110 → 240 V dc
- Dold Monitoring Relay DIN Rail
- Dold Monitoring Relay DIN Rail 230V ac
- Dold Monitoring Relay DPDT, DIN Rail
