Dold Monitoring Relay, SPDT, DIN Rail
- RS Stock No.:
- 240-8995
- Mfr. Part No.:
- MK9052.11 AC50/60Hz 230V
- Manufacturer:
- Dold
Subtotal (1 unit)*
€139.71
(exc. VAT)
€171.84
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €139.71 |
*price indicative
- RS Stock No.:
- 240-8995
- Mfr. Part No.:
- MK9052.11 AC50/60Hz 230V
- Manufacturer:
- Dold
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.8VA | |
| IP Rating | IP40 | |
| Time Delay | 20 ms | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 60°C | |
| Height | 82mm | |
| Length | 99mm | |
| Series | MK 9052 | |
| Width | 22.5mm | |
| Standards/Approvals | IEC/EN 60 715, EN 50 005, IEC/EN 60 947-5-1, IEC/EN 60 529, IEC/EN 60 068-1, VDE 0113 § 5.4.2, IEC/EN 60 999-1, IEC/EN 61 000-4-5, EN 55 011, UL Subject 94, DIN 46 228-1/-2/-3/-4, IEC 60 664-1, IEC/EN 60 068-2-6, IEC/EN 60 255, DIN VDE 0435-303, IEC/EN 61 000-4-4, IEC/EN 61 000-4-2 | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Monitoring Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 1.8VA | ||
IP Rating IP40 | ||
Time Delay 20 ms | ||
Minimum Operating Temperature +60°C | ||
Contact Current 5A | ||
Maximum Operating Temperature 60°C | ||
Height 82mm | ||
Length 99mm | ||
Series MK 9052 | ||
Width 22.5mm | ||
Standards/Approvals IEC/EN 60 715, EN 50 005, IEC/EN 60 947-5-1, IEC/EN 60 529, IEC/EN 60 068-1, VDE 0113 § 5.4.2, IEC/EN 60 999-1, IEC/EN 61 000-4-5, EN 55 011, UL Subject 94, DIN 46 228-1/-2/-3/-4, IEC 60 664-1, IEC/EN 60 068-2-6, IEC/EN 60 255, DIN VDE 0435-303, IEC/EN 61 000-4-4, IEC/EN 61 000-4-2 | ||
- COO (Country of Origin):
- DE

MK9052 - Thermistor motor protection relay
Related links
- Dold Monitoring Relay DIN Rail 230V ac
- Dold Monitoring Relay DIN Rail, 230V ac
- Dold Monitoring Relay DIN Rail
- Dold Monitoring Relay DIN Rail 230V ac
- Dold Monitoring Relay 3 Phase DIN Rail 230V ac
- Dold Monitoring Relay DIN Rail 220 V dc
- Dold Monitoring Relay DIN Rail 12 V dc, 230V ac
- Dold Monitoring Relay SPDT 400V ac
