Dold Monitoring Relay, SPST, DIN Rail
- RS Stock No.:
- 465-0687
- Mfr. Part No.:
- IK8702.01 AC50/60Hz 230V
- Manufacturer:
- Dold
Subtotal (1 unit)*
€58.69
(exc. VAT)
€72.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.69 |
*price indicative
- RS Stock No.:
- 465-0687
- Mfr. Part No.:
- IK8702.01 AC50/60Hz 230V
- Manufacturer:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Power Consumption | 100W | |
| Switching Voltage | 400V | |
| Terminal Type | Screw | |
| Time Delay | 30 ms | |
| Minimum Operating Temperature | +45°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | RoHS | |
| Width | 17.5mm | |
| Length | 59mm | |
| Height | 89mm | |
| Series | IK 8702 | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Monitoring Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Power Consumption 100W | ||
Switching Voltage 400V | ||
Terminal Type Screw | ||
Time Delay 30 ms | ||
Minimum Operating Temperature +45°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals RoHS | ||
Width 17.5mm | ||
Length 59mm | ||
Height 89mm | ||
Series IK 8702 | ||
- COO (Country of Origin):
- DE
IK 8702 - Remote switch
Low space requirements
Reduced wiring requirements
Quiet switching
10mA filament lamp load
Overall width: 17.5 mm
Each current pulse operates the IK8702 remote switch's contacts that then remain in the adopted position until the next current pulse.
Schneider Electric Modular Contactors
Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.
Approvals
CE
Standards
IEC/EN 60669
Related links
- Dold Monitoring Relay DIN Rail 24 V dc, 24V ac
- Dold Monitoring Relay DIN Rail
- Dold Monitoring Relay DIN Rail 230V ac
- Dold Monitoring Relay 3 Phase DIN Rail 230V ac
- Dold Monitoring Relay DIN Rail 230V ac
- Dold Monitoring Relay DPDT, DIN Rail
- Tele Monitoring Relay DIN Rail, 30 V dc
- Phoenix Contact Monitoring Relay DIN Rail
