ENTES Phase/Voltage Monitoring Relays, 3 Phase, 1 CO, DIN Rail
- RS Stock No.:
- 628-912
- Mfr. Part No.:
- MKC-03
- Manufacturer:
- ENTES
Subtotal (1 unit)*
€28.27
(exc. VAT)
€34.77
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.27 |
*price indicative
- RS Stock No.:
- 628-912
- Mfr. Part No.:
- MKC-03
- Manufacturer:
- ENTES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ENTES | |
| Product Type | Phase/Voltage Monitoring Relays | |
| Function | Transducer, Offset Double Ring End, Plug | |
| Electrical Phase | 3 | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Width | 19mm | |
| Height | 58mm | |
| Length | 90mm | |
| Series | MKC - MKS | |
| Select all | ||
|---|---|---|
Brand ENTES | ||
Product Type Phase/Voltage Monitoring Relays | ||
Function Transducer, Offset Double Ring End, Plug | ||
Electrical Phase 3 | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Width 19mm | ||
Height 58mm | ||
Length 90mm | ||
Series MKC - MKS | ||
- COO (Country of Origin):
- TR
The ENTES Phase failure relays are designed to protect 3-phase motors from overheating and damage caused by phase failure or unbalanced voltage in industrial plants. The FR-02 phase sequence relay monitors the correct phase order for motor operation, while the PT-01 thermistor relay is developed to protect motors equipped with PTC sensors. These relays are commonly used in the process industry, conveyor and transport systems, moving stairs and elevators, and industrial machine lines.
1 C/O Contact
DIN II Enclosure
Rail Mounting
Related links
- ENTES Phase/Voltage Monitoring Relays 1 CO, DIN Rail
- ENTES Phase/Voltage Monitoring Relays 1 CO DIN Rail
- ENTES Phase/Voltage Monitoring Relays 270 to 510 V ac Monitor Range DIN Rail, 230V ac
- ENTES Phase/Voltage Monitoring Relays 150 to 300 V ac Monitor Range Rail, 230V ac
- Tele Phase/Voltage Monitoring Relays 1 CO, DIN Rail
- Schneider Electric Phase/Voltage Monitoring Relays 208 to 480 V Monitor Range DIN Rail, 528V ac
- RS PRO Phase/Voltage Monitoring Relays 230 V ac Monitor Range DIN Rail, 230V ac
- RS PRO Phase/Voltage Monitoring Relays 380 V ac Monitor Range DIN Rail, 230V ac
