ENTES Phase/Voltage Monitoring Relays, 3 Phase, 1 CO, Rail, DIN Rail
- RS Stock No.:
- 628-918
- Mfr. Part No.:
- MKS-03
- Manufacturer:
- ENTES
Subtotal (1 unit)*
€23.99
(exc. VAT)
€29.51
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.99 |
*price indicative
- RS Stock No.:
- 628-918
- Mfr. Part No.:
- MKS-03
- Manufacturer:
- ENTES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ENTES | |
| Product Type | Phase/Voltage Monitoring Relays | |
| Electrical Phase | 3 | |
| Function | Offset Double Ring End, Plug, Transducer | |
| Contact Configuration | 1 CO | |
| Mount Type | Rail, DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Width | 19mm | |
| Height | 58mm | |
| Length | 90mm | |
| Series | MKC - MKS | |
| Select all | ||
|---|---|---|
Brand ENTES | ||
Product Type Phase/Voltage Monitoring Relays | ||
Electrical Phase 3 | ||
Function Offset Double Ring End, Plug, Transducer | ||
Contact Configuration 1 CO | ||
Mount Type Rail, DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Width 19mm | ||
Height 58mm | ||
Length 90mm | ||
Series MKC - MKS | ||
- COO (Country of Origin):
- TR
The ENTES Phase failure relays are designed to prevent overheating and damage to 3-phase motors caused by phase failure or unbalanced voltage in industrial plants. The FR-02 phase sequence relay monitors the correct phase order of 3-phase motor supply, while the PT-01 thermistor relay protects motors equipped with PTC sensors. These relays are widely used in the process industry, conveyor and transport systems, escalators and elevators, and industrial machine lines.
1 C/O Contact
DIN II Enclosure
Rail Mounting
Related links
- ENTES Phase/Voltage Monitoring Relays 1 CO, DIN Rail
- ENTES Phase/Voltage Monitoring Relays 1 CO DIN Rail
- ENTES Phase/Voltage Monitoring Relays 150 to 300 V ac Monitor Range Rail, 230V ac
- ENTES Phase/Voltage Monitoring Relays 270 to 510 V ac Monitor Range DIN Rail, 230V ac
- Tele Phase/Voltage Monitoring Relays 1 CO, DIN Rail
- Tele Phase/Voltage Monitoring Relays 1 Phase DIN Rail
- Tele Phase/Voltage Monitoring Relays 1 Phase DIN Rail
- Tele Phase/Voltage Monitoring Relays 2 CO, DIN Rail
