Tele Temperature Monitoring Relays, 2 CO, DIN Rail 230V ac

Subtotal (1 unit)*

€84.98

(exc. VAT)

€104.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€84.98

*price indicative

RS Stock No.:
658-326
Mfr. Part No.:
G2TFK02 24-240V AC/DC
Manufacturer:
Tele
Find similar products by selecting one or more attributes.
Select all

Brand

Tele

Application

Temperature

Product Type

Temperature Monitoring Relays

Contact Configuration

2 CO

Mount Type

DIN Rail

IP Rating

IP40, IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

CE

Series

GAMMA

Length

108mm

Height

90mm

COO (Country of Origin):
AT
The Tele Monitoring relay is a tripping unit designed for temperature monitoring of motor windings. It offers selectable short circuit monitoring of the thermistor line via terminals. Additionally, it provides optional evaluation of one thermal contact, ensuring flexible and reliable motor protection.

2 changeover contacts

Width is 22.5mm

industrial design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy