Siemens Monitoring Relay, 1 CO, Snap-On, Screw, 24V ac, 240 V ac
- RS Stock No.:
- 211-3715
- Mfr. Part No.:
- 3UG4501-2AW30
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-3715
- Mfr. Part No.:
- 3UG4501-2AW30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Contact Configuration | 1 CO | |
| Mount Type | Snap-On, Screw | |
| Terminal Type | Spring Loaded | |
| Time Delay | 0.5 → 10 s | |
| IP Rating | IP20 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Contact Current | 3A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Standards/Approvals | CCC, UL, RoHS, RCM, EAC, CE | |
| Series | 3UG4 | |
| Length | 91mm | |
| Height | 94mm | |
| Measurement Range | 2 → 200 kΩ | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Contact Configuration 1 CO | ||
Mount Type Snap-On, Screw | ||
Terminal Type Spring Loaded | ||
Time Delay 0.5 → 10 s | ||
IP Rating IP20 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Contact Current 3A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Standards/Approvals CCC, UL, RoHS, RCM, EAC, CE | ||
Series 3UG4 | ||
Length 91mm | ||
Height 94mm | ||
Measurement Range 2 → 200 kΩ | ||
- COO (Country of Origin):
- CZ
The Siemens SIRIUS 3UG4 series is an analogue monitoring relay for resistance monitoring from 2 to 200 kohm used for level monitoring of conductive fluids to protect against overflow, dry running or leakage. The type of electrical connection is through spring-loaded terminals. By means of the adjustable tripping delay time, it is also possible to compensate for shaft movements. Other resistance sensors can also be connected, e.g. suitable photo resistors, temperature sensors, position encoders based on resistors etc.
Device replacement possible without rewiring due to removable terminals
Can be flexibly adapted to various conductive liquids through analogue setting of the sensitivity
Related links
- Siemens Monitoring Relay SPDT 24V ac, 240 V ac
- Siemens Monitoring Relay SPDT 240 V dc 240 V ac
- Siemens Monitoring Relay DIN Rail 240 V ac 24 → 240 V dc
- Siemens Monitoring Relay SPDT 24V ac, 240 V ac
- Siemens Monitoring Relay SPDT 24V ac
- Siemens Monitoring Relay 1 CO 50mA to 10A, 24 → 240 V DC
- Siemens Monitoring Relay 1 CO 100mA to 20A, 24 → 240 V DC
- Siemens Monitoring Relay SPDT 1.6A to 16A 240 V ac
