Schneider Electric Phase/Voltage Monitoring Relays, 3 Phase, 208 → 480 V Monitor Range, 1 CO, DIN Rail, 528V ac,
- RS Stock No.:
- 865-703
- Mfr. Part No.:
- RM17TG20W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€158.39
(exc. VAT)
€194.82
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.39 |
*price indicative
- RS Stock No.:
- 865-703
- Mfr. Part No.:
- RM17TG20W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Phase/Voltage Monitoring Relays | |
| Function | Phase Failure Detection, Phase Sequence | |
| Electrical Phase | 3 | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Power Consumption | 22VA | |
| Switching Voltage | 250V ac/dc | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Monitoring Voltage Range | 208 → 480 V | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 5A | |
| Supply AC Voltage | 528V ac | |
| Maximum Operating Temperature | 50°C | |
| Series | RM17 | |
| Width | 17.5mm | |
| Standards/Approvals | UL | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Phase/Voltage Monitoring Relays | ||
Function Phase Failure Detection, Phase Sequence | ||
Electrical Phase 3 | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Power Consumption 22VA | ||
Switching Voltage 250V ac/dc | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Monitoring Voltage Range 208 → 480 V | ||
Minimum Operating Temperature -20°C | ||
Contact Current 5A | ||
Supply AC Voltage 528V ac | ||
Maximum Operating Temperature 50°C | ||
Series RM17 | ||
Width 17.5mm | ||
Standards/Approvals UL | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Control relay provides Advanced phase monitoring and failure detection, ensuring efficient operation for three-phase systems. Designed for reliability, it seamlessly integrates into diverse electrical environments.
Monitors phase sequence and detects phase failures
Operates within a voltage range of 208 to 480 V AC
Includes 2 changeover contacts rated at 5 A
Ensures quick response time of ≤ 130 MS during faults
1
28
36
64
Related links
- Schneider Electric Phase/Voltage Monitoring Relays 208 → 480 V Monitor Range DIN Rail
- Schneider Electric Phase/Voltage Monitoring Relays 208 → 480 V Monitor Range DIN Rail
- Schneider Electric Phase/Voltage Monitoring Relays 220 → 480 V Monitor Range DIN Rail
- Schneider Electric Control Relay 208 → 480 V ac Monitor Range DIN Rail Repacked
- RS PRO Phase/Voltage Monitoring Relays 208 to 480 V Monitor Range DIN Rail, 480V
- Schneider Electric Control Relay 208 → 480 Monitor Range Screw, 528V ac 28
- Schneider Electric Phase/Voltage Monitoring Relays 380 → 480 V Monitor Range DIN Rail
- Schneider Electric Control Relay 220 → 480 V Monitor Range DIN Rail Repacked
