Schneider Electric Phase/Voltage Monitoring Relays, 1 Phase, 65 → 260 V Monitor Range, 1 CO, DIN Rail, 270V ac
- RS Stock No.:
- 865-708
- Mfr. Part No.:
- RM17UBE15W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€256.36
(exc. VAT)
€315.32
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €256.36 |
*price indicative
- RS Stock No.:
- 865-708
- Mfr. Part No.:
- RM17UBE15W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Phase/Voltage Monitoring Relays | |
| Function | Overvoltage, Undervoltage | |
| Electrical Phase | 1 | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac/dc | |
| Power Consumption | 3VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 270V ac | |
| Supply DC Voltage | 270 V dc | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -20°C | |
| Monitoring Voltage Range | 65 → 260 V | |
| Maximum Operating Temperature | 50°C | |
| Width | 17.5mm | |
| Series | RM17 | |
| Standards/Approvals | UL | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Phase/Voltage Monitoring Relays | ||
Function Overvoltage, Undervoltage | ||
Electrical Phase 1 | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac/dc | ||
Power Consumption 3VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 270V ac | ||
Supply DC Voltage 270 V dc | ||
Contact Current 5A | ||
Minimum Operating Temperature -20°C | ||
Monitoring Voltage Range 65 → 260 V | ||
Maximum Operating Temperature 50°C | ||
Width 17.5mm | ||
Series RM17 | ||
Standards/Approvals UL | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Voltage control relay designed for precision detection of overvoltage and undervoltage conditions, ensuring optimal performance in electrical systems.
Supports single-phase and DC supply applications
Offers adjustable time delay from 0.1 to 10 seconds
Features a maximum switching capacity of 1250 VA
Caters to a wide supply voltage range of 50 to 270 V AC/DC
1
21
36
57
Related links
- Schneider Electric Phase/Voltage Monitoring Relays 65 → 260 V Monitor Range DIN Rail, 270V ac
- Crouzet Monitoring Relay 65 → 260 VAC/VDC Monitor Range DIN Rail 240 V ac 110 →
- Schneider Electric Phase/Voltage Monitoring Relays 1 → 100 V Monitor Range DIN Rail, 264V ac 264
- Schneider Electric Phase/Voltage Monitoring Relays 380 → 480 V Monitor Range DIN Rail
- Schneider Electric Phase/Voltage Monitoring Relays 208 → 480 V Monitor Range DIN Rail
- Schneider Electric Phase/Voltage Monitoring Relays 208 → 480 V Monitor Range DIN Rail
- Schneider Electric Phase/Voltage Monitoring Relays 220 → 480 V Monitor Range DIN Rail
- Crouzet Phase/Voltage Monitoring Relays 0.2 → 60 V Monitor Range DIN Rail 24 → 240 V
