Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail, Screw, 10A to 200A, 20.4→26.4 V
- RS Stock No.:
- 215-5516
- Mfr. Part No.:
- K8DT-AW3CD
- Manufacturer:
- Omron
Subtotal (1 unit)*
€144.47
(exc. VAT)
€177.70
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.47 |
*price indicative
- RS Stock No.:
- 215-5516
- Mfr. Part No.:
- K8DT-AW3CD
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail, Screw | |
| Minimum Current Sensed | 10A | |
| Maximum Current Sensed | 200A | |
| Power Consumption | 1.8VA | |
| Current Sensitivity | Overcurrent, Undercurrent | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Time Delay | 0.1 → 30 s | |
| Supply DC Voltage | 20.4→26.4 V | |
| Relay Contact Current | 5A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 90mm | |
| Length | 90mm | |
| Series | K8DT-AW | |
| Width | 17.5mm | |
| Standards/Approvals | CE, CCC, RoHS, IEC, UL | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail, Screw | ||
Minimum Current Sensed 10A | ||
Maximum Current Sensed 200A | ||
Power Consumption 1.8VA | ||
Current Sensitivity Overcurrent, Undercurrent | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Time Delay 0.1 → 30 s | ||
Supply DC Voltage 20.4→26.4 V | ||
Relay Contact Current 5A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 90mm | ||
Length 90mm | ||
Series K8DT-AW | ||
Width 17.5mm | ||
Standards/Approvals CE, CCC, RoHS, IEC, UL | ||
Omron K8DT-AW Series Monitoring Relay, 200A Maximum Current Sensed, 10A Minimum Current Sensed - K8DT-AW3CD
This monitoring relay is a single-phase device designed to detect and respond to both overcurrent and undercurrent conditions within electrical systems. It operates from a low-voltage supply and is intended for panel and control-cabinet installations where compact, DIN-rail or screw-mounted protection is required. The product is suitable for monitoring current in motors and general industrial equipment across a wide sensing range.
Features and Benefits:
• Senses currents from 10A to 200A for wide coverage • Adjustable response time 0.1-30s to match process dynamics • SPDT contact rated 5A for common control circuits • Accepts 20.4-26.4V AC/DC supply for flexible powering • Push-in terminals reduce wiring time and improve secure connections • Power consumption 1.8VA to minimise supply loading
Applications
• Suitable for motor protection in conveyor systems • Ideal for detecting phase-related current faults in single-phase equipment • Used with control panels requiring Compact DIN-rail modules • Can be used for monitoring pump drive current draw • Used for preventive maintenance current surveillance in factories
What mounting options are available for installation?
It can be fitted on a standard 35mm DIN rail or secured directly using screws for fixed-panel attachment.
How does ambient temperature affect operation limits?
The unit functions across an ambient range of -20°C to 60°C, enabling use in cold storerooms and warm plant environments within those bounds.
What level of environmental protection does the enclosure provide?
The housing meets IP20 protection, providing Basic finger-safe protection suitable for enclosed control cabinets.
What approvals and standards does it comply with?
It carries CE, CCC, RoHS, IEC and UL certifications indicating conformity with relevant international safety and material directives.
Related links
- Omron Monitoring Relay SPDT 100mA to 5A, 20.4→26.4 V
- Omron Monitoring Relay Transistor 10A to 200A, 20.4→26.4 V
- Omron Monitoring Relay 20 V ac→600 V ac Monitor Range DIN Rail 20.4→26.4 V
- Omron Monitoring Relay SPDT 2mA to 500mA 26.4V ac
- Omron Monitoring Relay SPST 26.4V ac 20.4 → 26.4 V dc
- Omron Monitoring Relay SPST 2mA to 500mA 26.4V ac
- Omron Monitoring Relay SPST 100mA to 5A 26.4V ac
- Omron Monitoring Relay SPST 20.4 → 26.4 V dc, 26.4V ac
