Omron Voltage Monitoring Relay, 1 Phase, SPDT, 200 V, 300 V, 600 V, DIN Rail

Subtotal (1 unit)*

€146.05

(exc. VAT)

€179.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€146.05

*price indicative

RS Stock No.:
111-3119
Mfr. Part No.:
K8DT-VW3CA
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Monitoring Application

Voltage

Electrical Phase

1

Voltage Sensing Range

200 V, 300 V, 600 V

Contact Configuration

SPDT

Voltage Sensitivity

Overvoltage, Undervoltage

Mounting Type

DIN Rail

Time Delay

250ms

Series

K8DT-VW

Height

90mm

Length

90mm

Terminal Type

Screw

Number of Poles

1

Operating Temperature Range

+60°C

Maximum Operating Temperature

+60°C

Width

17.5mm

Minimum Operating Temperature

-20°C

Dimensions

90 x 17.5 x 90mm

Maximum Voltage Sensed

200 V, 300 V, 600V

K8DT-VW Single Phase Under/Over Voltage Relay


Omron K8DT-VW single phase voltage monitor relay detects abnormal voltages applies to equipment to protect against equipment failure. Can be used in either overvoltage or undervoltage mode simultaneously.

Monitor AC or DC currents with one Relay.
Settings for the operating value, hysteresis, and operating time
Width of 17.5 mm to reduce space required in panels
Push-In Plus Terminal that reduce wiring work
Double-insertion holes for crossover wiring (all terminals)

K8DT-VW Single-Phase Voltage Monitoring Relay.


• Downsize control panels.
• Reduced wiring.
• Detects errors in Motors and other equipment.
• Use in either over current or under current mode.
• Function as an alarm.
• Set threshold values.
• Alarm output can be set as a relay or transistor output.
• Input signal – Voltage, current, water level electrode and temperature (thermocouple or platinum resistance thermometer) can be input.
• Lower power consumption.
• Side by side mounting is possible.
• Long term contact reliability.
• Reliable in poor noise environments.
• Slim profile 17.5 mm

K8DT-VW3CA Single Phase Over and under Voltage Relay.


• Power supply 100 to 240 V ac.
• Detects abnormal voltages
• Use in over voltage or under voltage mode.
• Protects from over and under voltages with one relay.
• Protects you from equipment failures.
• SPDT Contact output.
• Single phase.
• Power ON lock time 1 s or 5 s (switched using DIP switch)
• Current capacity 10 A (per pole)
• Insertions 50 times.
• Setting range – 20 to 200 V ac/dc, 30 to 300 V ac/dc, 60 to 600 V ac/dc

Features and Benefits.


• Automatic / Manual reset (switchable) (Manual reset turn OFF the power supply)
• Green LED Power (PWR) power
• Yellow LED Relay output (RY)
• Red LED output (ALM) alarm output1
• Red LED output (ALM) alarm output2
• One SPDT contact relay. Switchable between NO (normally open) and NC (normally closed) using DIP switch.
• DIN Rail Mounted or Screw Mounted.
• Weight 100 g
• Case material PC, UL 94 V-0.
• Colour N1.5
• Protection IP20 (terminals)

What is a Monitoring / Measuring Relay?


A monitoring / measuring relay is a protective control device, various types are available suiting what you wish to monitor. The relays receive input signals then monitor them and then output an alarm signal when a set value is reached (alarm relays). The relays protect your equipment against over voltage and over current faults. Monitoring relays monitor AC power supplies, voltage and current, analogue signals detecting unusual activity in equipment against set alarm thresholds.

Types of Monitoring Relays Available?


• Motor protection relays
• Temperature monitoring relays
• Water level control relays
• Voltage
• Current

Standards

EN60947-5-1, UL 60947-5-1, IP 20 Terminals


Omron K8DT Series Control Relays


Omron K8DT measuring and monitoring relays are part of the Value Design for Panel concept that takes control panel design and manufacturing to a new level. The K8DT series protect important equipment from damage using various measuring and monitoring relays that conform to international safety standards. Low power consumption and low heat generation design offer a long service life.


Space Saving


The K8DT series can help downsize control panels by reducing the width between wiring ducts and void panel space. The slim body allows space to mount more devices in the same size of control panel to increase control panel functionality.


Push-In Plus Terminals


Push-In Plus terminal blocks on all K8DT relays reduce the time and work involved in wiring. The Push-In Plus terminals allow solid and stranded wires with pin terminals or ferrules to be inserted without the need for tools.

Related links