Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail, 0V ac 0 V ac
- RS Stock No.:
- 111-3120
- Mfr. Part No.:
- K8DT-VW3CD
- Manufacturer:
- Omron
Subtotal (1 unit)*
€161.32
(exc. VAT)
€198.42
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.32 |
*price indicative
- RS Stock No.:
- 111-3120
- Mfr. Part No.:
- K8DT-VW3CD
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.8VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply DC Voltage | 0 V ac | |
| Contact Current | 10A | |
| Minimum Operating Temperature | +60°C | |
| Supply AC Voltage | 0V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, EN 60947-5-1, UL 60947-5-1 | |
| Length | 90mm | |
| Height | 90mm | |
| Series | K8DT-VW | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 1.8VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply DC Voltage 0 V ac | ||
Contact Current 10A | ||
Minimum Operating Temperature +60°C | ||
Supply AC Voltage 0V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, EN 60947-5-1, UL 60947-5-1 | ||
Length 90mm | ||
Height 90mm | ||
Series K8DT-VW | ||
Width 17.5mm | ||
- COO (Country of Origin):
- CN
Omron K8DT-VW Series Monitoring Relay, 10A Contact Current, 17.5mm Width - K8DT-VW3CD
This monitoring relay is a DIN-rail mounted control device designed for single-phase industrial monitoring tasks. It provides a single changeover contact for circuit switching and is suited to control panels where compact, low-power relay modules are required. The unit operates across a practical ambient temperature span and fits directly on standard rail systems using push-in terminations.
Features and Benefits:
• SPDT contact arrangement enabling single-pole changeover switching
• 10A contact rating allowing direct control of moderate loads
• Push-in terminals for Rapid wiring and secure connection
• Low power consumption at 1.8VA reducing panel energy draw
• Operable between -20 and 60°C for wide ambient deployment
• Protective rating IP20 suited to enclosed control cabinets
• 10A contact rating allowing direct control of moderate loads
• Push-in terminals for Rapid wiring and secure connection
• Low power consumption at 1.8VA reducing panel energy draw
• Operable between -20 and 60°C for wide ambient deployment
• Protective rating IP20 suited to enclosed control cabinets
Applications
• Suitable for monitoring single-phase supply conditions in control panels
• Ideal for use in industrial automation control racks
• Used with motor control circuitry requiring a single changeover contact
• Can be used for sequence and interlock logic in electrical systems
• Used for replacement in Compact DIN-rail relay assemblies
• Ideal for use in industrial automation control racks
• Used with motor control circuitry requiring a single changeover contact
• Can be used for sequence and interlock logic in electrical systems
• Used for replacement in Compact DIN-rail relay assemblies
What mounting method does it use for panel installation?
It clips onto standard DIN rail profiles for quick rail-mount installation without additional hardware.
What Terminal type is provided for field wiring?
Push-in terminals are fitted to permit tool-free conductor insertion and a reliable connection.
Which environmental limits should be observed during operation?
The device functions correctly within an ambient range from -20°C up to 60°C.
What approvals and standards is it manufactured to?
It is produced in line with EN 60947-5-1 and UL 60947-5-1 standards and meets RoHS requirements.
What physical footprint does it occupy on the rail?
The unit presents a slim profile with a width of 17.5mm and overall Compact dimensions suitable for dense panel layouts.
Standards
EN60947-5-1, UL 60947-5-1, IP 20 Terminals
Related links
- Omron Monitoring Relay SPDT 0V ac 0 V ac
- Omron Monitoring Relay SPDT 10A to 200A 0V ac
- Omron Monitoring Relay SPDT 2mA to 500mA 0V ac
- Omron Monitoring Relay SPDT 100mA to 5A 0V ac
- Omron Monitoring Relay SPDT 10A to 200A, 0V ac
- Siemens Monitoring Relay DIN Rail, 0V ac 0 V ac
- Omron Monitoring Relay DIN Rail, Monitoring: 0 °C to 999 °C 0V ac
- Omron Monitoring Relay SPDT 240V ac
