Omron Monitoring Relay, 3 Phase, SPST, DIN Rail, 480V ac
- RS Stock No.:
- 111-3140
- Mfr. Part No.:
- K8DT-PZ2TN
- Manufacturer:
- Omron
Subtotal (1 unit)*
€152.71
(exc. VAT)
€187.83
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.71 |
*price indicative
- RS Stock No.:
- 111-3140
- Mfr. Part No.:
- K8DT-PZ2TN
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Monitoring Relay | |
| Function | Phase Sequence | |
| Electrical Phase | 3 | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Power Consumption | 2.7VA | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Supply AC Voltage | 480V ac | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 10A | |
| Maximum Operating Temperature | 60°C | |
| Length | 90mm | |
| Height | 90mm | |
| Standards/Approvals | UL 60947-5-1, RoHS, EN 60947-5-1 | |
| Series | K8DT-PZ | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Monitoring Relay | ||
Function Phase Sequence | ||
Electrical Phase 3 | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Power Consumption 2.7VA | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Supply AC Voltage 480V ac | ||
Minimum Operating Temperature +60°C | ||
Contact Current 10A | ||
Maximum Operating Temperature 60°C | ||
Length 90mm | ||
Height 90mm | ||
Standards/Approvals UL 60947-5-1, RoHS, EN 60947-5-1 | ||
Series K8DT-PZ | ||
Width 17.5mm | ||
Omron K8DT-PZ Series Monitoring Relay, 380to480V AC Supply Voltage, SPST Contact Configuration - K8DT-PZ2TN
This monitoring relay provides phase-sequence detection and protection for three-phase systems in industrial control installations. Designed to monitor phase order and continuity, it operates on a wide three-phase supply and mounts on a DIN rail for panel integration, offering a Compact form factor suitable for dense control cabinets.
Features and Benefits:
• Supply range 380-480V AC enables broad three-phase compatibility
• SPST 10A contact delivers straightforward switching capacity
• Push-in terminals reduce wiring time and secure conductors
• IP20 enclosure allows protected installation in control panels
• Operates between -20°C and 60°C for varied ambient conditions
• Consumes 2.7VA to limit auxiliary power draw in control circuits
• SPST 10A contact delivers straightforward switching capacity
• Push-in terminals reduce wiring time and secure conductors
• IP20 enclosure allows protected installation in control panels
• Operates between -20°C and 60°C for varied ambient conditions
• Consumes 2.7VA to limit auxiliary power draw in control circuits
Applications
• Suitable for detecting phase rotation in motor starter panels
• Ideal for preventing reverse rotation on three-phase drives
• Used for phase-loss protection in industrial switchgear
• Can be used for supervision in automation control cabinets
• Used with contactors to Block incorrect-phase energisation
• Ideal for preventing reverse rotation on three-phase drives
• Used for phase-loss protection in industrial switchgear
• Can be used for supervision in automation control cabinets
• Used with contactors to Block incorrect-phase energisation
What mounting method is required for installation?
It clips onto a standard DIN rail, allowing Rapid panel mounting and easy replacement.
What type of output contact does it provide for control circuits?
Output is a single-pole single-throw contact rated for 10A carrying control or signalling loads.
How does ambient temperature affect operation limits?
It is specified to function within a minimum of -20°C and a maximum of 60°C to suit most indoor industrial environments.
Which approvals indicate recognised safety standards compliance?
It meets UL 60947-5-1 and EN 60947-5-1 requirements and is RoHS compliant.
Standards
EN 60947-5-1, UL 60947-5-1, IP 20 Terminals
Related links
- Omron Monitoring Relay SPST 480V ac
- Omron Monitoring Relay SPST 240V ac
- Omron Monitoring Relay SPST 20.4 → 26.4 V dc, 26.4V ac
- Omron Monitoring Relay SPST 200V ac, 480 V ac 24 V dc
- Omron Monitoring Relay SPST 240V ac
- Omron Monitoring Relay SPST 10A to 200A 0V ac
- Omron Monitoring Relay SPST 100mA to 5A, 240V ac
- Omron Monitoring Relay SPST 2mA to 500mA, 240V ac
