Eaton Monitoring Relay, 3 Phase, 200/500 V ac Monitor Range, DIN Rail, 200V ac, 500 V ac
- RS Stock No.:
- 179-3516
- Distrelec Article No.:
- 304-10-352
- Mfr. Part No.:
- 184789 EMR6-F500-G-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€139.00
(exc. VAT)
€170.97
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 24 November 2026
- Plus 10 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.00 |
*price indicative
- RS Stock No.:
- 179-3516
- Distrelec Article No.:
- 304-10-352
- Mfr. Part No.:
- 184789 EMR6-F500-G-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Monitoring Relay | |
| Function | Phase Failure, Phase Sequence | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Power Consumption | 11VA | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP50 | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 4A | |
| Monitoring Voltage Range | 200/500 V ac | |
| Supply AC Voltage | 200V ac, 500V ac | |
| Maximum Operating Temperature | 60°C | |
| Height | 78mm | |
| Standards/Approvals | CE, CSA, UL | |
| Length | 109.5mm | |
| Width | 22.5mm | |
| Series | EMR6 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Monitoring Relay | ||
Function Phase Failure, Phase Sequence | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Power Consumption 11VA | ||
Terminal Type Screw | ||
IP Rating IP20, IP50 | ||
Minimum Operating Temperature -20°C | ||
Contact Current 4A | ||
Monitoring Voltage Range 200/500 V ac | ||
Supply AC Voltage 200V ac, 500V ac | ||
Maximum Operating Temperature 60°C | ||
Height 78mm | ||
Standards/Approvals CE, CSA, UL | ||
Length 109.5mm | ||
Width 22.5mm | ||
Series EMR6 | ||
- COO (Country of Origin):
- DE
Eaton 3-Phase Voltage Monitoring Relay, 200 to 500V AC Voltage Sensed, DIN Rail Mount - EMR6 Series - 184789 EMR6-F500-G-1
Keep track of the operating voltage of your equipment using this voltage monitoring relay from Eaton. It's designed to trigger a safety response if it detects an abnormal voltage value, protecting your system from downtime. For versatility, you can also use it to monitor the power supply of 3-phase motors and detect if phase failure or phase sequence occurs. This unit has a broad voltage sensing range between 200 and 500V AC for use in both low-voltage and high-voltage systems.
• Mechanical durability rating of 30,000,000 cycles for long-term performance
• Wide operating temperature range between -20°C and +60°C for safe use in harsh environments
• DIN rail mounting for quick installation
• LED indicators for simple status configuration
• Shock-resistant to prevent false tripping
What's do 'phase failure' and 'phase sequence' mean?
Phase failure is when complete loss of one or all phases in a 3-phase system occurs, causing machine shutdown. Phase sequence refers to the successive activation of each phase of the motor based on a defined parameter.
Note
Eaton formerly known as Moeller
Related links
- Eaton Monitoring Relay 300/500 V ac Monitor Range 300V ac, 500 V ac
- Eaton Monitoring Relay CO 300V ac, 500 V ac
- Omron Monitoring Relay 200/480 V ac Monitor Range DIN Rail 480 V ac
- Schneider Electric Monitoring Relay 200/240 V ac Monitor Range DIN Rail 240 V ac
- Omron Monitoring Relay 200/400 V ac Monitor Range DIN Rail 400 V ac 30 V ac
- Eaton Monitoring Relay DIN Rail 300 V ac 0 → 0 V dc
- ATC Monitoring Relay 200/500 V ac Monitor Range DIN Rail, 550V ac
- Eaton Monitoring Relay 300/500 V ac Monitor Range DIN Rail 500 V ac 0 → 0 V dc
