Eaton Monitoring Relay, 300/500 V ac Monitor Range, CO, DIN Rail, 300V ac, 500 V ac
- RS Stock No.:
- 179-3528
- Mfr. Part No.:
- 184762 EMR6-A500-D-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€219.52
(exc. VAT)
€270.01
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.52 |
*price indicative
- RS Stock No.:
- 179-3528
- Mfr. Part No.:
- 184762 EMR6-A500-D-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Monitoring Relay | |
| Function | Phase Failure, Phase Sequence | |
| Contact Configuration | CO | |
| Mount Type | DIN Rail | |
| Power Consumption | 15VA | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP50 | |
| Supply AC Voltage | 300V ac, 500V ac | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 4A | |
| Monitoring Voltage Range | 300/500 V ac | |
| Maximum Operating Temperature | 60°C | |
| Series | EMR6 | |
| Width | 22.5mm | |
| Standards/Approvals | CE, IEC/EN 60255-6, IEC 60068-2-30, RoHS, UL, IEC 255-6 | |
| Length | 109.5mm | |
| Height | 78mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Monitoring Relay | ||
Function Phase Failure, Phase Sequence | ||
Contact Configuration CO | ||
Mount Type DIN Rail | ||
Power Consumption 15VA | ||
Terminal Type Screw | ||
IP Rating IP20, IP50 | ||
Supply AC Voltage 300V ac, 500V ac | ||
Minimum Operating Temperature +60°C | ||
Contact Current 4A | ||
Monitoring Voltage Range 300/500 V ac | ||
Maximum Operating Temperature 60°C | ||
Series EMR6 | ||
Width 22.5mm | ||
Standards/Approvals CE, IEC/EN 60255-6, IEC 60068-2-30, RoHS, UL, IEC 255-6 | ||
Length 109.5mm | ||
Height 78mm | ||
- COO (Country of Origin):
- DE
Eaton Phase Monitoring Relay
The Eaton phase monitoring relay is an ideal protection device for a wide range of switchgear applications. Monitoring a 3 phase power supply is important to protect the electrical devices connected to the supply. Power fluctuation can seriously damage the devices. This relay is capable of monitoring functions related to the power supply like phase sequence, phase imbalance and phase failure. This relay is universally suitable for a large number of applications. It reduces inventory costs and saves time during the equipment selection process. Like any other Eaton relay, this monitoring relay guarantees minimum shutdown time, high efficiency and sustainable long life.
Features and Benefits
• Ambient temperature ranges between -25°C and 60°C
• Burst and surge protection
• Contact configuration: CO
• High shock resistance
• Immune to radiation
• LED status indicators
• Mechanical lifespan of 30M cycles
• Quick response time
• Weather protection
Applications
• Electric engineering
• Factory automation
• Light industrial environments
• Low-voltage switch technology
• Monitoring equipment
• Monitoring machine temperatures
• Process control engineering
• Residential facilities
Certifications
• CE certified
• EC/EN60255-6 approved
• IEC255-6 approved
• IP20 rating protection for terminals
• IP50 rating protection for enclosure
• UL approved
Note
Eaton formerly known as Moeller
Related links
- Eaton Monitoring Relay CO 300V ac, 500 V ac
- Eaton Monitoring Relay 300/500 V ac Monitor Range 300V ac, 500 V ac
- Eaton Monitoring Relay 300/500 V ac Monitor Range DIN Rail 500 V ac 0 to 0 V dc
- Eaton Monitoring Relay 200/500 V ac Monitor Range 200V ac, 500 V ac
- Eaton Monitoring Relay CO 180V ac, 280 V ac
- Eaton Monitoring Relay DIN Rail 300 V ac 0 to 0 V dc
- Eaton Monitoring Relay 160/300 V ac Monitor Range DIN Rail 300 V ac 0 to 0 V dc
- Eaton Monitoring Relay 160/300 V ac Monitor Range DIN Rail 300 V ac 0 V dc
