Eaton Monitoring Relay, 3 Phase, 300/500 V ac Monitor Range, DIN Rail, 300V ac, 500 V ac

Subtotal (1 unit)*

€267.59

(exc. VAT)

€329.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 08 December 2026
  • Plus 10 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€267.59

*price indicative

RS Stock No.:
179-3530
Mfr. Part No.:
184764 EMR6-AW500-D-1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Monitoring Relay

Electrical Phase

3

Mount Type

DIN Rail

Power Consumption

15VA

Terminal Type

Screw

IP Rating

IP50, IP20

Monitoring Voltage Range

300/500 V ac

Supply AC Voltage

300V ac, 500V ac

Contact Current

4A

Minimum Operating Temperature

+60°C

Maximum Operating Temperature

60°C

Height

78mm

Width

22.5mm

Series

EMR6

Length

109.5mm

Standards/Approvals

RoHS, UL, CSA, CCC, IEC, IEC 60068-2-30:24, GL

COO (Country of Origin):
DE

Eaton Multifunctional Phase Monitoring Relay, 300 to 500 V AC, 50 to 60 Hz - EMR6 Series - EMR6-AW500-D-1


This phase monitoring relay from Eaton is a safety device used to trip a circuit breaker when a fault is detected. For versatility and enhanced safety, it's a multifunctional component that can be used to monitor phase sequence or failure, undervoltage or overvoltage and current imbalances. It offers a flexible supply voltage range of 300 to 500 V AC, making it suitable for a range of industrial and commercial applications.

• Wide operating temperature range of -25°C to +60°C for use in challenging environments

• Long lifespan of 30 million operations

• Ingress protection rating of IP50 means the enclosure is protected against dust

• Short time delay of 0.1 to 30 s for rapid monitoring

How do I read the relay status?


The relay has multicoloured LEDs (light-emitting diodes) that indicate the type of fault detected. Each condition has an associated LED and/or colour (red, yellow or green) for ease of identification.

Why is monitoring phase imbalance important?


In a three-phase system, phase imbalances can make some motors carry a heavier load than others in the system. This can cause excessive heat and damage to the motor.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy