Siemens Monitoring Relay, 1 Phase
- RS Stock No.:
- 229-9872
- Mfr. Part No.:
- 5TT6111
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€203.54
(exc. VAT)
€250.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €203.54 |
*price indicative
- RS Stock No.:
- 229-9872
- Mfr. Part No.:
- 5TT6111
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Series | 5TT6 | |
| Standards/Approvals | No | |
| Width | 20mm | |
| Height | 80mm | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Series 5TT6 | ||
Standards/Approvals No | ||
Width 20mm | ||
Height 80mm | ||
Length 90mm | ||
- COO (Country of Origin):
- SI
The Siemens undercurrent relay comes with transparent cap.
It has screw terminal
Related links
- Siemens Monitoring Relay, 1 Phase
- Siemens Monitoring Relay Chassis Mount
- Siemens Monitoring Relay 2 CO
- Siemens Monitoring Relay DPDT, 230V ac
- Siemens Monitoring Relay SPDT 2mA to 500mA, 24V ac
- Siemens Monitoring Relay SPDT, Snap-On 24 V dc
- Siemens Monitoring Relay 1 CO 0.1A to 20A, 24 to 240 V DC
- Siemens Monitoring Relay DPDT 24 V dc 24V ac
