Dold Monitoring Relay, SPDT, DIN Rail, 24 V dc, 230V ac
- RS Stock No.:
- 656-6253
- Mfr. Part No.:
- IK9143.11 AC50/60Hz 230V Hyst.0.5-10%
- Manufacturer:
- Dold
Subtotal (1 unit)*
€151.01
(exc. VAT)
€185.74
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.01 |
*price indicative
- RS Stock No.:
- 656-6253
- Mfr. Part No.:
- IK9143.11 AC50/60Hz 230V Hyst.0.5-10%
- Manufacturer:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Supply AC Voltage | 230V ac | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 90mm | |
| Length | 58mm | |
| Series | IK 9143 | |
| Width | 17.5mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Monitoring Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Supply AC Voltage 230V ac | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Height 90mm | ||
Length 58mm | ||
Series IK 9143 | ||
Width 17.5mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
IK9143 - Frequency relay
Detection of under/over frequency in alternating voltage networks; switchable
No auxiliary voltage
Switchable frequency range for 50 or 60 Hz networks
Adjustable response value
Adjustable hysteresis
Rest current principle
LED status display
Overall width 17.5 mm
Approvals
CE
Standards
IEC/EN 60255, DIN VDE 0435-303
Related links
- Dold Monitoring Relay 3 Phase DIN Rail 230V ac
- Dold Monitoring Relay DIN Rail
- Dold Monitoring Relay DIN Rail 230V ac
- Dold Monitoring Relay DIN Rail
- Dold Monitoring Relay DIN Rail 230V ac
- Dold 7666 Series Panel Mount Timer Relay 60 V dc 230V ac 6-Function, DPDT Switch
- Dold 7616 Series Panel Mount Timer Relay 48 V dc 230V ac 1-Function, DPDT Switch
- Dold 7666 Series Panel Mount Timer Relay 60 V dc 230V ac 6-Function, DPDT Switch
