Finder Monitoring Relay, 3 Phase
- RS Stock No.:
- 248-2692
- Mfr. Part No.:
- 706284000000T
- Manufacturer:
- Finder
Subtotal (1 pack of 5 units)*
€718.59
(exc. VAT)
€883.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €718.59 | €143.718 |
*price indicative
- RS Stock No.:
- 248-2692
- Mfr. Part No.:
- 706284000000T
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 3 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | 70 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 3 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series 70 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Finder's 70 series is a series of monitoring relays. This product is a 3-phase loss and rotation monitoring relay. This relay has 2 poles and it is an AC (50/60 Hz) version. The supply voltage is 208 V AC to 480 V AC.
This device has non-adjustable detection values and fixed switch-off delay
No fault memory
