Allen Bradley Monitoring Relay, 5 NO/3 NC, DIN Rail/Screw, 100V ac 100 V dc
- RS Stock No.:
- 255-1626
- Mfr. Part No.:
- 700S-EF530KDC
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€122.99
(exc. VAT)
€151.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.99 |
*price indicative
- RS Stock No.:
- 255-1626
- Mfr. Part No.:
- 700S-EF530KDC
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Monitoring Relay | |
| Contact Configuration | 5 NO/3 NC | |
| Mount Type | DIN Rail/Screw | |
| IP Rating | IP67 | |
| Supply AC Voltage | 100V ac | |
| Contact Current | 16A | |
| Supply DC Voltage | 100 V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 45mm | |
| Height | 86mm | |
| Width | 110.5mm | |
| Series | 700S-EF | |
| Standards/Approvals | UL 508, EN/IEC 60947-1, CSA, RoHS | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Monitoring Relay | ||
Contact Configuration 5 NO/3 NC | ||
Mount Type DIN Rail/Screw | ||
IP Rating IP67 | ||
Supply AC Voltage 100V ac | ||
Contact Current 16A | ||
Supply DC Voltage 100 V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 45mm | ||
Height 86mm | ||
Width 110.5mm | ||
Series 700S-EF | ||
Standards/Approvals UL 508, EN/IEC 60947-1, CSA, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Rockwell Automation safety IEC control relay has 5 NO and 3 NC contacts. It covers control voltages from 100 to 250V 50-60 Hz/100-250V DC.
Permanently fixed contacts
Related links
- Allen Bradley Monitoring Relay DIN Rail/Screw, 24V ac 20 V dc
- Allen Bradley Monitoring Relay SPDT, Screw
- Allen Bradley Monitoring Relay DIN Rail 250V ac
- Allen Bradley Monitoring Relay 440 → 480 VAC Monitor Range Screw, 480V ac
- Allen Bradley Monitoring Relay 380 → 415 VAC Monitor Range Screw, 415V ac
- Allen Bradley Monitoring Relay SPDT 48V ac
- Allen Bradley Monitoring Relay DIN Rail 240 V ac
- Allen Bradley Monitoring Relay SPDT 230V ac 24 V dc
