Allen Bradley Monitoring Relay, 3PDT, DIN Rail/Screw, 24V ac 20 V dc

Subtotal (1 unit)*

€138.86

(exc. VAT)

€170.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€138.86

*price indicative

RS Stock No.:
255-1627
Mfr. Part No.:
700S-EF620EJC
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Monitoring Relay

Contact Configuration

3PDT

Mount Type

DIN Rail/Screw

IP Rating

IP2X

Supply AC Voltage

24V ac

Contact Current

16A

Minimum Operating Temperature

-40°C

Supply DC Voltage

20 V dc

Maximum Operating Temperature

70°C

Length

45mm

Height

86mm

Standards/Approvals

EN/IEC 60947-1, RoHS, UL 508, CSA C22.2 No. 14

Series

700S-EF

Width

110.5mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Rockwell Automation safety IEC control relay cover control voltages from 24 to 60V, 50-60 Hz, DC. It has 6 NO and 2 NC contacts. It also offer low power consumption.

DIN-rail/screw mounting method

Low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy