Siemens Monitoring Relay, 1 Phase, Flush, 24 → 240 V dc, 240V ac, 48 V ac
- RS Stock No.:
- 275-1760
- Mfr. Part No.:
- 7SR1003-1MA20-2DA1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,183.45
(exc. VAT)
€2,685.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,183.45 |
*price indicative
- RS Stock No.:
- 275-1760
- Mfr. Part No.:
- 7SR1003-1MA20-2DA1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Mount Type | Flush | |
| Power Consumption | 7W | |
| Switching Voltage | 19V | |
| Current Sensitivity | 1 A, 5 A | |
| Supply DC Voltage | 24 → 240 V dc | |
| Relay Contact Current | 5A | |
| Supply AC Voltage | 240V ac, 48V ac | |
| Standards/Approvals | IEC 60255-26, IEC 60870-5-103 | |
| Width | 104mm | |
| Length | 186mm | |
| Series | ARGUS-7SR1003 | |
| Height | 185mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Mount Type Flush | ||
Power Consumption 7W | ||
Switching Voltage 19V | ||
Current Sensitivity 1 A, 5 A | ||
Supply DC Voltage 24 → 240 V dc | ||
Relay Contact Current 5A | ||
Supply AC Voltage 240V ac, 48V ac | ||
Standards/Approvals IEC 60255-26, IEC 60870-5-103 | ||
Width 104mm | ||
Length 186mm | ||
Series ARGUS-7SR1003 | ||
Height 185mm | ||
- COO (Country of Origin):
- IN
The Siemens Non Directional Overcurrent Protection Relay is designed for reliable electrical system protection. It comes in a size 4 moulded case and features 4 current transformers inputs. The device is equipped with 10 LEDs, 9 binary inputs, and 6 binary outputs for comprehensive control and monitoring. The device also has communication capabilities are extensive, offering a front USB port and a rear RS485 port.
Self monitoring
Cold load protection
