Siemens Monitoring Relay, 3 Phase, DIN Rail, 24 → 250 V dc, 100V ac, 230 V ac
- RS Stock No.:
- 275-2216
- Mfr. Part No.:
- 7SR5711-1AA11-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,941.99
(exc. VAT)
€7,308.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,941.99 |
*price indicative
- RS Stock No.:
- 275-2216
- Mfr. Part No.:
- 7SR5711-1AA11-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Supply DC Voltage | 24 → 250 V dc | |
| Minimum Operating Temperature | -10°C | |
| Supply AC Voltage | 100V ac, 230V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | ANSi 49, RoHS, ANSI 50BF, ANSI 37 | |
| Width | 153mm | |
| Height | 177mm | |
| Length | 217.5mm | |
| Series | 7SR57 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Supply DC Voltage 24 → 250 V dc | ||
Minimum Operating Temperature -10°C | ||
Supply AC Voltage 100V ac, 230V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals ANSi 49, RoHS, ANSI 50BF, ANSI 37 | ||
Width 153mm | ||
Height 177mm | ||
Length 217.5mm | ||
Series 7SR57 | ||
- COO (Country of Origin):
- IN
The Siemens Motor protection device provides logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features case of size S6 and LCD on the front. It supports Modbus RTU slave and Modbus TCP.
Three pole tripping
Undercurrent protection ANSI 37
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
