Hiquel Monitoring Relay, 1 Phase, 0/450 V Monitor Range, DPDT, DIN Rail, 115V ac, 230 V ac, 24 V ac, 400 V ac
- RS Stock No.:
- 914-4641
- Mfr. Part No.:
- ICV 24Vac
- Manufacturer:
- Hiquel
Subtotal (1 unit)*
€128.95
(exc. VAT)
€158.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.95 |
*price indicative
- RS Stock No.:
- 914-4641
- Mfr. Part No.:
- ICV 24Vac
- Manufacturer:
- Hiquel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hiquel | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Function | Undervoltage Monitoring | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 2.5VA | |
| Switching Voltage | 230V | |
| Terminal Type | Screw | |
| Monitoring Voltage Range | 0/450 V | |
| Supply AC Voltage | 115V ac, 230V ac, 24V ac, 400V ac | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 6A | |
| Maximum Operating Temperature | 60°C | |
| Height | 110mm | |
| Standards/Approvals | VDE 0435, EN 60947-5-1 | |
| Width | 22.5mm | |
| Series | ICV | |
| Length | 93.5mm | |
| Select all | ||
|---|---|---|
Brand Hiquel | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Function Undervoltage Monitoring | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Power Consumption 2.5VA | ||
Switching Voltage 230V | ||
Terminal Type Screw | ||
Monitoring Voltage Range 0/450 V | ||
Supply AC Voltage 115V ac, 230V ac, 24V ac, 400V ac | ||
Minimum Operating Temperature +60°C | ||
Contact Current 6A | ||
Maximum Operating Temperature 60°C | ||
Height 110mm | ||
Standards/Approvals VDE 0435, EN 60947-5-1 | ||
Width 22.5mm | ||
Series ICV | ||
Length 93.5mm | ||
- COO (Country of Origin):
- AT
ICV Series Voltage Control Monitor
Hiquel ICV series monitors a single phase voltage signal. It is suitable for use with alternate and direct voltage signals. Three different voltage ranges available to improve the measuring precision. Thresholds for alarm functions, alarm reaction time and start delay time can be easily adjusted using the rotary switches on the front plate.
AC or DC voltage monitor
3 different voltage ranges
2 selectable measuring functions
Automatic or manual reset selectable
Alarm memory function
Output relay contact invertable
DPCO alarm relay
LED indicator
22.5 mm DIN rail mount housing
Hiquel in-Case Series Monitoring Relays
HIQUEL in-Case series, an integrated range of industrial monitoring and timing relays in a compact 22.5 mm DIN Rail case. Designed with emphasis on flexibility and incorporating a new micro-controller, just four monitoring relays offer a complete range. Featuring single phase current and voltage, 3 phase voltage, and thermistor monitoring. With all popular functions, combinations and options selected by switches.
Related links
- Hiquel Monitoring Relay 0/450 V Monitor Range DIN Rail 230 V ac 400 V ac
- Hiquel Monitoring Relay 0/450 V Monitor Range DIN Rail
- Hiquel Monitoring Relay 80/260 V Monitor Range DIN Rail 230 V ac
- Hiquel Monitoring Relay 150/440 V Monitor Range DIN Rail 180 V ac 550 V ac
- Tele Monitoring Relay 160 to 240 V Monitor Range DIN Rail 400 V ac
- ABB Monitoring Relay 342 to 418 VAC Monitor Range DIN Rail 400 V ac
- Omron Monitoring Relay 200/400 V ac Monitor Range DIN Rail 400 V ac 30 V ac
- Dold Monitoring Relay 1 Phase DPDT, DIN Rail 110 to 240 V dc
