Lovato Electric Monitoring Relay, 3 Phase, SPDT, DIN Rail, 208V ac, 480 V ac
- RS Stock No.:
- 916-0088
- Mfr. Part No.:
- PMV10A440
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€65.95
(exc. VAT)
€81.12
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.95 |
*price indicative
- RS Stock No.:
- 916-0088
- Mfr. Part No.:
- PMV10A440
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 400V ac | |
| Power Consumption | 20VA | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 208V ac, 480V ac | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 8A | |
| Maximum Operating Temperature | 60°C | |
| Length | 17.5mm | |
| Series | PMV10 | |
| Width | 63mm | |
| Height | 104.7mm | |
| Standards/Approvals | IEC/EN 61000-6-2, IEC/EN 61000-6-3, RoHS, CSA C22, UL 508, IES/EN 60255-5 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 400V ac | ||
Power Consumption 20VA | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 208V ac, 480V ac | ||
Minimum Operating Temperature +60°C | ||
Contact Current 8A | ||
Maximum Operating Temperature 60°C | ||
Length 17.5mm | ||
Series PMV10 | ||
Width 63mm | ||
Height 104.7mm | ||
Standards/Approvals IEC/EN 61000-6-2, IEC/EN 61000-6-3, RoHS, CSA C22, UL 508, IES/EN 60255-5 | ||
- COO (Country of Origin):
- IT
Lovato PMV10 Series Monitoring Relay, 400VAC Maximum Voltage Sensed, DIN Rail Mounting - PMV10A440
This voltage monitoring relay by Lovato is an essential component in automation, electronics, electrical, and mechanical industries. It provides precise monitoring of electrical phase 3, with SPDT contact configuration and DIN rail mounting for easy installation. With a maximum voltage sensed of 400V AC and self powered voltage sensitivity, this relay offers reliable performance in various applications.
Features & Benefits
• SPDT contacts configuration ensures versatility in monitoring applications
• DIN rail mounting allows for convenient installation in control panels
• 400V AC maximum voltage sensed for reliable voltage monitoring
• Self powered voltage sensitivity eliminates the need for external power source
• 60ms time delay provides efficient response to voltage fluctuations
• Electrical phase 3 relay ideal for three phase electrical systems
• Screw terminal type relay for secure connection and easy maintenance
• Compact dimensions of 17.5mm (L) x 63mm (W) x 104.7mm (H) for space saving installation
Applications
• Suitable for voltage monitoring in Industrial automation systems
• Ideal for use in electrical panels for voltage protection
• Commonly used in machinery control systems for monitoring voltage fluctuations
Can it be used in three-phase motors for voltage protection?
Yes, this voltage monitoring relay is suitable for protecting three-phase motors from voltage fluctuations.
Will it work with other manufacturers' control systems?
Yes, this relay is compatible with various control systems, ensuring seamless integration.
Is it easy to replace existing relays with this model?
Yes, the DIN rail mounting design makes it easy to replace existing relays with this model.
Related links
- Lovato Electric Monitoring Relay SPDT 208V ac, 240 V ac
- Lovato Electric Monitoring Relay SPDT 208V ac, 575 V ac
- Tele Monitoring Relay SPDT 208V ac, 480 V ac
- Carlo Gavazzi Monitoring Relay 208/480 V ac Monitor Range DIN Rail 480 V ac
- Crouzet Monitoring Relay 183 → 528 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay -20 V ac Monitor Range DIN Rail 480 V ac
- Schneider Electric Monitoring Relay <100 Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay 177/550 V ac Monitor Range DIN Rail 480 V ac 24 V dc
