STMicroelectronics SuperMESH N-Channel MOSFET, 1 A, 800 V Enhancement, 3-Pin TO-252 STD1NK80ZT4

Get a bulk buy discount

Add 5000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€1,085.00

(exc. VAT)

€1,335.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500€0.434€1,085.00-
5000 - 7500€0.389€972.5010%
10000 +€0.377€942.5013%

*price indicative

RS Stock No.:
151-904
Mfr. Part No.:
STD1NK80ZT4
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

1A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-252

Series

SuperMESH

Mount Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance Rds

16Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

45W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

7.7nC

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.6V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics Power MOSFET, it is high-voltage device with Zener-protected N-channel developed using the SuperMESH technology ,an optimization of the well-established PowerMESH. In addition to a significant reduction in on-resistance, this device is designed to ensure a high level of dv/dt capability for the most demanding applications.

Gate charge minimized

Very low intrinsic capacitance

Zener-protected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy