STMicroelectronics SuperMESH N-Channel Power MOSFET, 10.5 A, 800 V Enhancement, 3-Pin TO-220 STP12NK80Z
- RS Stock No.:
- 687-5263
- Mfr. Part No.:
- STP12NK80Z
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 687-5263
- Mfr. Part No.:
- STP12NK80Z
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | SuperMESH | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current (Id) | 10.5 A | |
| Maximum Drain Source Voltage (Vds) | 800 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-220 | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | 1.6 V | |
| Height | 9.15 mm | |
| Length | 10.4 mm | |
| Maximum Drain Source Resistance (Rds) | 0.75 Ω | |
| Maximum Gate Source Voltage (Vgs) | -30 V, +30 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 190 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Standards/Approvals | ECOPACK | |
| Typical Gate Charge (Qg) @ Vgs | 87 nC | |
| Width | 4.6 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series SuperMESH | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current (Id) 10.5 A | ||
Maximum Drain Source Voltage (Vds) 800 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-220 | ||
Automotive Standard No | ||
Forward Voltage (Vf) 1.6 V | ||
Height 9.15 mm | ||
Length 10.4 mm | ||
Maximum Drain Source Resistance (Rds) 0.75 Ω | ||
Maximum Gate Source Voltage (Vgs) -30 V, +30 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 190 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Standards/Approvals ECOPACK | ||
Typical Gate Charge (Qg) @ Vgs 87 nC | ||
Width 4.6 mm | ||
N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics SuperMESH N-Channel Power MOSFET 800 V Enhancement, 3-Pin TO-220 STP12NK80Z
- STMicroelectronics SuperMESH N-Channel Power MOSFET 800 V Enhancement, 3-Pin TO-220FP STP7NK80ZFP
- STMicroelectronics SuperMESH N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220 STP11NK50Z
- STMicroelectronics MDmesh 10.5 A 3-Pin TO-247 STW12NK80Z
- STMicroelectronics MDmesh 10.5 A 3-Pin TO-247
- STMicroelectronics SuperMESH N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220FP
- STMicroelectronics SuperMESH N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 STD1NK80ZT4
- STMicroelectronics SuperMESH N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220FP STF3NK80Z
