STMicroelectronics SuperMESH N-Channel MOSFET, 3 A, 400 V Enhancement, 3-Pin TO-252 STD5NK40ZT4
- RS Stock No.:
- 151-929
- Mfr. Part No.:
- STD5NK40ZT4
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€1,340.00
(exc. VAT)
€1,647.50
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.536 | €1,340.00 |
*price indicative
- RS Stock No.:
- 151-929
- Mfr. Part No.:
- STD5NK40ZT4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3A | |
| Maximum Drain Source Voltage Vds | 400V | |
| Package Type | TO-252 | |
| Series | SuperMESH | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.8Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 11.7nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.6V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.4mm | |
| Length | 10.1mm | |
| Width | 6.6mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3A | ||
Maximum Drain Source Voltage Vds 400V | ||
Package Type TO-252 | ||
Series SuperMESH | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.8Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 11.7nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.6V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Height 2.4mm | ||
Length 10.1mm | ||
Width 6.6mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Power MOSFET developed using Super MESH technology, achieved through optimization of well established strip based Power MESH layout. In addition to a significant reduction in on resistance, this device is designed to ensure a high level of dv/dt capability for the most demanding applications.
100% avalanche tested
Gate charge minimized
Very low intrinsic capacitance
Zener protected
Related links
- STMicroelectronics SuperMESH N-Channel MOSFET 400 V Enhancement, 3-Pin TO-252 STD5NK40ZT4
- STMicroelectronics SuperMESH N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 STD4NK80ZT4
- STMicroelectronics SuperMESH N-Channel MOSFET 400 V Enhancement, 3-Pin TO-263 STB11NK40ZT4
- STMicroelectronics SuperMESH N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD4NK60ZT4
- STMicroelectronics SuperMESH N-Channel MOSFET 500 V Enhancement, 3-Pin TO-252 STD5NK50ZT4
- STMicroelectronics SuperMESH N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD2HNK60Z
- STMicroelectronics SuperMESH N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 STD1NK80ZT4
- STMicroelectronics SuperMESH N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD3NK60ZT4
