STMicroelectronics SuperMESH N-Channel MOSFET, 2 A, 600 V Enhancement, 3-Pin TO-252 STD2HNK60Z

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

€22.86

(exc. VAT)

€28.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,380 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 180€1.143€22.86
200 - 480€0.985€19.70
500 +€0.772€15.44

*price indicative

Packaging Options:
RS Stock No.:
151-935
Mfr. Part No.:
STD2HNK60Z
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

2A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-252

Series

SuperMESH

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

4.8Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

11nC

Forward Voltage Vf

1.6V

Maximum Gate Source Voltage Vgs

30V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

10.1mm

Width

6.6mm

Height

2.4mm

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics Power MOSFET developed using Super MESH technology, achieved through optimization of well established strip based Power MESH layout. In addition to a significant reduction in on resistance, this device is designed to ensure a high level of dv/dt capability for the most demanding applications.

100% avalanche tested

Gate charge minimized

Very low intrinsic capacitance

Zener protected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy