STMicroelectronics STGAP2 N-Channel MOSFET, 4 A, 1.7 kV Enhancement, 8-Pin SO-8 STGAP2SICSNC

Subtotal (1 tube of 2000 units)*

€4,200.00

(exc. VAT)

€5,160.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
2000 +€2.10€4,200.00

*price indicative

RS Stock No.:
152-179
Mfr. Part No.:
STGAP2SICSNC
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

4A

Maximum Drain Source Voltage Vds

1.7kV

Package Type

SO-8

Series

STGAP2

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1GΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

5mm

Width

4mm

Height

1.75mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
TW
The STMicroelectronics single gate driver which provides galvanic isolation between the gate driving channel and the low voltage control and Interface circuitry. The gate driver is characterized by 4 A capability and rail-to-rail outputs, making the device also suitable for mid and high power applications such as power conversion and motor driver inverters in industrial applications.

Separate sink and source option for easy gate driving configuration

4 A Miller CLAMP dedicated pin option

UVLO function

Gate driving voltage up to 26 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy