STMicroelectronics STGAP2 N-Channel MOSFET, 4 A, 1.7 kV Enhancement, 8-Pin SO-8 STGAP2SICSNC
- RS Stock No.:
- 152-180
- Mfr. Part No.:
- STGAP2SICSNC
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€19.32
(exc. VAT)
€23.77
(inc. VAT)
In Stock
- 1,995 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.864 | €19.32 |
| 50 - 245 | €3.40 | €17.00 |
| 250 - 495 | €3.036 | €15.18 |
| 500 + | €2.608 | €13.04 |
*price indicative
- RS Stock No.:
- 152-180
- Mfr. Part No.:
- STGAP2SICSNC
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 1.7kV | |
| Package Type | SO-8 | |
| Series | STGAP2 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1GΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Height | 1.75mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 1.7kV | ||
Package Type SO-8 | ||
Series STGAP2 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1GΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Height 1.75mm | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The STMicroelectronics single gate driver which provides galvanic isolation between the gate driving channel and the low voltage control and Interface circuitry. The gate driver is characterized by 4 A capability and rail-to-rail outputs, making the device also suitable for mid and high power applications such as power conversion and motor driver inverters in industrial applications.
Separate sink and source option for easy gate driving configuration
4 A Miller CLAMP dedicated pin option
UVLO function
Gate driving voltage up to 26 V
Related links
- STMicroelectronics STGAP2 N-Channel MOSFET 1700 V Enhancement, 8-Pin SO-8 STGAP2SICSNC
- STMicroelectronics SCT1000N170 N-Channel MOSFET 1700 V Enhancement, 3-Pin Hip-247
- STMicroelectronics SCT1000N170 N-Channel MOSFET 1700 V Enhancement, 3-Pin Hip-247 SCT1000N170
- Wolfspeed N-Channel MOSFET 1700 V Enhancement, 3-Pin TO-247
- Infineon IMBF1 N-Channel MOSFET 1700 V Enhancement, 7-Pin TO-263
- Infineon IMBF1 N-Channel MOSFET 1700 V Enhancement, 7-Pin TO-263 IMBF170R1K0M1XTMA1
- Wolfspeed N-Channel MOSFET 1700 V Enhancement, 7-Pin TO-263
- Wolfspeed N-Channel MOSFET 1700 V Enhancement, 3-Pin TO-247 C2M0045170D
