DiodesZetex N-Channel MOSFET, 1 A, 60 V Enhancement, 4-Pin SOT-223 ZVN4206GTA

Subtotal (1 pack of 10 units)*

€7.35

(exc. VAT)

€9.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,090 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.735€7.35

*price indicative

Packaging Options:
RS Stock No.:
155-002
Mfr. Part No.:
ZVN4206GTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

1A

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-223

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

1.5Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

3.7mm

Height

1.65mm

Length

6.7mm

Automotive Standard

AEC-Q100, AEC-Q200, AEC-Q101

N-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy