DiodesZetex N-Channel MOSFET, 710 mA, 60 V Enhancement, 4-Pin SOT-223
- RS Stock No.:
- 922-7724
- Mfr. Part No.:
- ZVN2106GTA
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 3000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€334.00
(exc. VAT)
€411.00
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 2000 | €0.334 | €334.00 | - |
| 3000 + | €0.325 | €325.00 | 2% |
*price indicative
- RS Stock No.:
- 922-7724
- Mfr. Part No.:
- ZVN2106GTA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 710mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 2Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.65mm | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101, AEC-Q200, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 710mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 2Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Operating Temperature 150°C | ||
Height 1.65mm | ||
Length 6.7mm | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101, AEC-Q200, AEC-Q100 | ||
- COO (Country of Origin):
- DE
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 ZVN2106GTA
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 ZVN4206GTA
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 ZVN4306GTA
- DiodesZetex N-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223 ZVN0545GTA
- DiodesZetex N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 ZVN2110GTA
- DiodesZetex ZXMN6A08G N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
