DiodesZetex N-Channel MOSFET, 2.1 A, 60 V Enhancement, 4-Pin SOT-223

Subtotal (1 reel of 1000 units)*

€612.00

(exc. VAT)

€753.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.612€612.00

*price indicative

RS Stock No.:
922-7807
Mfr. Part No.:
ZVN4306GTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

2.1A

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-223

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

330mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

3W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

3.7mm

Height

1.65mm

Length

6.7mm

Automotive Standard

AEC-Q100, AEC-Q200, AEC-Q101, AEC-Q104

COO (Country of Origin):
KR

N-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy