DiodesZetex N-Channel MOSFET, 710 mA, 60 V Enhancement, 4-Pin SOT-223 ZVN2106GTA

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.95

(exc. VAT)

€7.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 20 November 2026
  • Plus 910 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€1.19€5.95
25 - 45€1.072€5.36
50 +€0.952€4.76

*price indicative

Packaging Options:
RS Stock No.:
274-992
Mfr. Part No.:
ZVN2106GTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

710mA

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-223

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

2Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

2W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

3.7mm

Height

1.65mm

Length

6.7mm

Automotive Standard

AEC-Q101, AEC-Q200, AEC-Q100

N-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy