DiodesZetex N-Channel MOSFET, 500 mA, 100 V Enhancement, 4-Pin SOT-223 ZVN2110GTA

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€8.09

(exc. VAT)

€9.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,150 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.809€8.09-
50 - 240€0.724€7.2410%
250 - 490€0.642€6.4220%
500 +€0.557€5.5731%

*price indicative

Packaging Options:
RS Stock No.:
155-135
Mfr. Part No.:
ZVN2110GTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

500mA

Maximum Drain Source Voltage Vds

100V

Package Type

SOT-223

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

4Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

2W

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

-4V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

3.7mm

Length

6.7mm

Standards/Approvals

No

Height

1.65mm

Automotive Standard

AEC-Q200, AEC-Q101, AEC-Q100

N-Channel MOSFET, 100V to 950V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy