IXYS HiperFET, Polar N-Channel MOSFET, 25 A, 800 V Enhancement, 3-Pin ISOPLUS247 IXFR44N80P
- RS Stock No.:
- 194-344
- Distrelec Article No.:
- 302-53-397
- Mfr. Part No.:
- IXFR44N80P
- Manufacturer:
- IXYS
Subtotal (1 unit)*
€24.60
(exc. VAT)
€30.26
(inc. VAT)
In Stock
- Plus 105 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 31 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.60 |
*price indicative
- RS Stock No.:
- 194-344
- Distrelec Article No.:
- 302-53-397
- Mfr. Part No.:
- IXFR44N80P
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | ISOPLUS247 | |
| Series | HiperFET, Polar | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 200mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 300W | |
| Typical Gate Charge Qg @ Vgs | 200nC | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 5.21mm | |
| Height | 21.34mm | |
| Length | 16.13mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type ISOPLUS247 | ||
Series HiperFET, Polar | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 200mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 300W | ||
Typical Gate Charge Qg @ Vgs 200nC | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 5.21mm | ||
Height 21.34mm | ||
Length 16.13mm | ||
Automotive Standard No | ||
N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series
N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS
MOSFET Transistors, IXYS
A wide range of Advanced discrete Power MOSFET devices from IXYS
Related links
- IXYS HiperFET 25 A 3-Pin ISOPLUS247 IXFR44N80P
- IXYS HiperFET 24 A 3-Pin TO-247
- IXYS HiperFET 24 A 3-Pin TO-247 IXFH24N80P
- IXYS HiperFET 7 A 3-Pin TO-220 IXFP7N80P
- IXYS HiperFET 88 A 3-Pin TO-247
- IXYS HiperFET 26 A 3-Pin TO-264 IXFK26N120P
- IXYS HiperFET 110 A 3-Pin TO-247 IXFH110N10P
- IXYS HiperFET 26 A 3-Pin TO-247
