STMicroelectronics STL125N10F8AG N-Channel MOSFET, 125 A, 100 V Enhancement, 8-Pin PowerFLAT STL125N10F8AG
- RS Stock No.:
- 214-995
- Mfr. Part No.:
- STL125N10F8AG
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
€4,479.00
(exc. VAT)
€5,508.00
(inc. VAT)
In Stock
- Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.493 | €4,479.00 |
*price indicative
- RS Stock No.:
- 214-995
- Mfr. Part No.:
- STL125N10F8AG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 125A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PowerFLAT | |
| Series | STL125N10F8AG | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 56nC | |
| Maximum Power Dissipation Pd | 150W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 125A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PowerFLAT | ||
Series STL125N10F8AG | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.6mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 56nC | ||
Maximum Power Dissipation Pd 150W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics 100 V N-channel enhancement mode Power MOSFET designed in STripFET F8 technology featuring an enhanced trench gate structure. It ensures a state-of-the-art of figure of merit for very low on-state resistance while reducing internal capacitances and gate charge for Faster and more efficient switching.
Low gate charge Qg
Wettable flank package
Related links
- STMicroelectronics STL125N10F8AG N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT STL125N10F8AG
- STMicroelectronics N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT STL120N10F8
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics MDmesh M5 N-Channel MOSFET 710 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics STL N-Channel MOSFET 12 V Enhancement, 8-Pin PowerFLAT STL325N4LF8AG
- STMicroelectronics STL N-Channel MOSFET 12 V Enhancement, 8-Pin PowerFLAT STL320N4LF8
- STMicroelectronics N-Channel STL160 N-Channel MOSFET 60 V Enhancement, 8-Pin PowerFLAT STL160N6LF7
- STMicroelectronics N-Channel STL N-Channel MOSFET 40 V Enhancement, 8-Pin PowerFLAT STL170N4LF8
