STMicroelectronics STL N-Channel MOSFET, 55 A, 12 V Enhancement, 8-Pin PowerFLAT STL320N4LF8
- RS Stock No.:
- 248-4897
- Mfr. Part No.:
- STL320N4LF8
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€4,470.00
(exc. VAT)
€5,490.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €1.49 | €4,470.00 |
| 6000 + | €1.471 | €4,413.00 |
*price indicative
- RS Stock No.:
- 248-4897
- Mfr. Part No.:
- STL320N4LF8
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 55A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Series | STL | |
| Package Type | PowerFLAT | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 41nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.5V | |
| Maximum Power Dissipation Pd | 188W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | UL | |
| Length | 6mm | |
| Width | 4.9mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 55A | ||
Maximum Drain Source Voltage Vds 12V | ||
Series STL | ||
Package Type PowerFLAT | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 41nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.5V | ||
Maximum Power Dissipation Pd 188W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals UL | ||
Length 6mm | ||
Width 4.9mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics product is a N channel Power MOSFET that utilizes STripFET F8 technology featuring an enhanced trench gate structure. It ensures very low on state resistance while reducing internal capacitances and gate charge for faster and more efficient switching.
Used for switching applications
MSL1 grade
175 degree C operating temperature
100 percent avalanche tested
Related links
- STMicroelectronics STL N-Channel MOSFET 12 V Enhancement, 8-Pin PowerFLAT STL320N4LF8
- STMicroelectronics STL N-Channel MOSFET 12 V Enhancement, 8-Pin PowerFLAT STL325N4LF8AG
- STMicroelectronics Stl N-Channel Power MOSFET 40 V Enhancement, 8-Pin PowerFLAT STL140N4LF8
- STMicroelectronics STL N-Channel Power MOSFET 60 V Enhancement, 8-Pin PowerFLAT STL270N6LF7
- STMicroelectronics STL N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL220N4F8
- STMicroelectronics STL N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL320N4F8
- STMicroelectronics STL N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL305N4F8AG
- STMicroelectronics STL N-Channel MOSFET 40 V, 8-Pin PowerFLAT (3.3 x 3.3) STL130N4LF8
