STMicroelectronics SCT N-Channel MOSFET, 100 A, 1.2 kV Depletion, 7-Pin H2PAK SCTW100N65G2AG
- RS Stock No.:
- 202-5486
- Mfr. Part No.:
- SCTW100N65G2AG
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5486
- Mfr. Part No.:
- SCTW100N65G2AG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | SCT | |
| Package Type | H2PAK | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 0.105Ω | |
| Channel Mode | Depletion | |
| Typical Gate Charge Qg @ Vgs | 162nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 420W | |
| Forward Voltage Vf | 2.8V | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Width | 5.15mm | |
| Height | 34.95mm | |
| Length | 15.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series SCT | ||
Package Type H2PAK | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 0.105Ω | ||
Channel Mode Depletion | ||
Typical Gate Charge Qg @ Vgs 162nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 420W | ||
Forward Voltage Vf 2.8V | ||
Maximum Gate Source Voltage Vgs 22V | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Width 5.15mm | ||
Height 34.95mm | ||
Length 15.75mm | ||
Automotive Standard No | ||
The STMicroelectronics automotive-grade silicon carbide power MOSFET has been developed using STs advanced and innovative 2nd generation SiC MOSFET technology. The device features remarkably low on-resistance per unit area and very good switching performance.
Very fast and robust intrinsic body diode
Low capacitance
Related links
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Depletion, 7-Pin H2PAK SCTW100N65G2AG
- STMicroelectronics SCT N-Channel MOSFET Modules 1.2 kV Depletion, 7-Pin H2PAK-7 SCTH40N120G2V7AG
- STMicroelectronics SCT N-Channel MOSFET 650 V Depletion, 7-Pin H2PAK SCTH100N65G2-7AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 7-Pin H2PAK-7 SCT070H120G3-7
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 7-Pin H2PAK-7 SCT040H120G3AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 7-Pin H2PAK-7 SCT070H120G3AG
- STMicroelectronics SCT N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7 SCT018H65G3AG
- STMicroelectronics SCT N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7 SCT027H65G3AG
