STMicroelectronics SCT N-Channel MOSFET Modules, 33 A, 1.2 kV Depletion, 7-Pin H2PAK-7 SCTH40N120G2V7AG
- RS Stock No.:
- 202-5482
- Mfr. Part No.:
- SCTH40N120G2V7AG
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5482
- Mfr. Part No.:
- SCTH40N120G2V7AG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | SCT | |
| Channel Type | N | |
| Product Type | MOSFET Modules | |
| Maximum Continuous Drain Current (Id) | 33 A | |
| Maximum Drain Source Voltage (Vds) | 1.2 kV | |
| Channel Mode | Depletion | |
| Pin Count | 7 | |
| Package Type | H2PAK-7 | |
| Maximum Drain Source Resistance (Rds) | 0.105 Ω | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series SCT | ||
Channel Type N | ||
Product Type MOSFET Modules | ||
Maximum Continuous Drain Current (Id) 33 A | ||
Maximum Drain Source Voltage (Vds) 1.2 kV | ||
Channel Mode Depletion | ||
Pin Count 7 | ||
Package Type H2PAK-7 | ||
Maximum Drain Source Resistance (Rds) 0.105 Ω | ||
Mount Type Surface | ||
The STMicroelectronics automotive-grade silicon carbide power MOSFET has been developed using STs Advanced and innovative 2nd generation SiC MOSFET technology. The device features remarkably low on-resistance per unit area and very good switching performance.
Very fast and robust intrinsic body diode
Low capacitance
Related links
- STMicroelectronics SCT N-Channel MOSFET Modules 1.2 kV Depletion, 7-Pin H2PAK-7 SCTH40N120G2V7AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Depletion, 7-Pin H2PAK SCTW100N65G2AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 7-Pin H2PAK-7 SCT040H120G3AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 7-Pin H2PAK-7 SCT070H120G3-7
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 7-Pin H2PAK-7 SCT070H120G3AG
- STMicroelectronics SCT N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7 SCT018H65G3AG
- STMicroelectronics SCT N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7 SCT027H65G3AG
- STMicroelectronics SCT N-Channel MOSFET 900 V Enhancement, 7-Pin H2PAK-7 SCT012H90G3AG
