Nexperia PSM N-Channel MOSFET, 115 A, 100 V Enhancement, 5-Pin LFPAK PSMN5R5-100YSFX

Subtotal (1 reel of 1500 units)*

€1,947.00

(exc. VAT)

€2,395.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€1.298€1,947.00

*price indicative

RS Stock No.:
219-269
Mfr. Part No.:
PSMN5R5-100YSFX
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

115A

Maximum Drain Source Voltage Vds

100V

Series

PSM

Package Type

LFPAK

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

5.6mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

64nC

Maximum Power Dissipation Pd

238W

Maximum Gate Source Voltage Vgs

10V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
PH
The Nexperia N-Channel MOSFET is qualified to 175°C. It is Ideal for both industrial and consumer applications. It is suitable for synchronous rectification in AC-DC and DC-DC converters, primary side switching in 48V DC-DC systems, BLDC motor control, USB-PD and mobile fast-charge adapters, as well as flyback and resonant topologies.

Strong avalanche energy rating

Avalanche rated and 100% tested

Ha free and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy