Nexperia PXN N-Channel MOSFET, 24 A, 100 V Enhancement, 8-Pin MLPAK PXN028-100QLJ

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
219-416
Mfr. Part No.:
PXN028-100QLJ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

24A

Maximum Drain Source Voltage Vds

100V

Package Type

MLPAK

Series

PXN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

28mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

30W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

7nC

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Length

3.3mm

Standards/Approvals

RoHS

Width

3.3mm

Height

800μm

Automotive Standard

No

COO (Country of Origin):
CN
The Nexperia N-Channel MOSFET comes in an MLPAK33 package. It is designed for a variety of standard applications. Key uses include secondary side synchronous rectification, DC-to-DC converters, home appliances, motor drives, load switching, and LED lighting.

Logic level compatibility

Trench MOSFET technology

Thermally efficient package in a small form factor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy