Infineon HEXFET N-Channel MOSFET, 24 A, 100 V Enhancement, 3-Pin TO-220

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
262-6751
Mfr. Part No.:
IRFI1310NPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

24A

Maximum Drain Source Voltage Vds

100V

Series

HEXFET

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.036Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.3V

Standards/Approvals

No

Automotive Standard

No

The Infineon power MOSFET utilizes the latest processing techniques to achieve extremely low on resistance per silicon area. It has 4.8mm sink to lead creep age distance. It provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.

Fully avalanche rated

High voltage isolation 2.5KVRMS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy