Infineon HEXFET N-Channel MOSFET, 24 A, 100 V Enhancement, 3-Pin TO-220 IRFI1310NPBF
- RS Stock No.:
- 262-6752
- Distrelec Article No.:
- 304-34-458
- Mfr. Part No.:
- IRFI1310NPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-6752
- Distrelec Article No.:
- 304-34-458
- Mfr. Part No.:
- IRFI1310NPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 24A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.036Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 24A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.036Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon power MOSFET utilizes the latest processing techniques to achieve extremely low on resistance per silicon area. It has 4.8mm sink to lead creep age distance. It provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.
Fully avalanche rated
High voltage isolation 2.5KVRMS
Related links
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252 IRFR4620TRLPBF
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement TO-263 IRFS4620TRLPBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC IRF8788TRPBF
- Infineon IAUC N-Channel MOSFET 100 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC24N10S5L300ATMA1
- Nexperia PXN N-Channel MOSFET 100 V Enhancement, 8-Pin MLPAK PXN028-100QLJ
- ROHM Nch+Nch HP8K 2 N-Channel MOSFET 100 V Enhancement, 8-Pin HSOP-8 HP8KE7TB1
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
