onsemi NXH N-Channel MOSFET, 129 A, 1.2 kV Enhancement, 29-Pin PIM29 NXH008T120M3F2PTHG
- RS Stock No.:
- 220-552
- Mfr. Part No.:
- NXH008T120M3F2PTHG
- Manufacturer:
- onsemi
Subtotal (1 pack of 1 unit)*
€141.08
(exc. VAT)
€173.53
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 + | €141.08 |
*price indicative
- RS Stock No.:
- 220-552
- Mfr. Part No.:
- NXH008T120M3F2PTHG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 129A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | NXH | |
| Package Type | PIM29 | |
| Pin Count | 29 | |
| Maximum Drain Source Resistance Rds | 11.5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 454nC | |
| Forward Voltage Vf | 4.8V | |
| Maximum Power Dissipation Pd | 371W | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Maximum Operating Temperature | 175°C | |
| Length | 56.7mm | |
| Width | 42.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 129A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series NXH | ||
Package Type PIM29 | ||
Pin Count 29 | ||
Maximum Drain Source Resistance Rds 11.5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 454nC | ||
Forward Voltage Vf 4.8V | ||
Maximum Power Dissipation Pd 371W | ||
Maximum Gate Source Voltage Vgs 22V | ||
Maximum Operating Temperature 175°C | ||
Length 56.7mm | ||
Width 42.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ON Semiconductor MOSFET is a power module containing an 8 m ohm / 1200 V SiC MOSFET TNPC and a thermistor with HPS DBC in an F2 package.
Halogen Free
RoHS Compliant
Related links
- onsemi NXH N-Channel MOSFET 1200 V Enhancement, 18-Pin PIM18 NXH015P120M3F1PTG
- onsemi NXH N-Channel MOSFET 1200 V Enhancement, 18-Pin PIM18 NXH010P120M3F1PTG
- onsemi NXH N-Channel MOSFET 1200 V Enhancement, 18-Pin PIM18 NXH008P120M3F1PTG
- onsemi NXH N-Channel MOSFET 1200 V Enhancement, 18-Pin PIM18 NXH030P120M3F1PTG
- onsemi NXH N-Channel MOSFET 1200 V Enhancement, 22-Pin PIM22 NXH030F120M3F1PTG
- onsemi NXH N-Channel MOSFET 1200 V Enhancement, 34-Pin PIM34 NXH011F120M3F2PTHG
- onsemi NXH N-Channel MOSFET 1200 V Enhancement, 36-Pin PIM36 NXH006P120M3F2PTHG
- onsemi NXH N-Channel MOSFET 1200 V Enhancement, 34-Pin PIM34 NXH007F120M3F2PTHG
