onsemi NXH N-Channel MOSFET, 105 A, 1.2 kV Enhancement, 34-Pin PIM34 NXH011F120M3F2PTHG

Subtotal (1 pack of 1 unit)*

€115.30

(exc. VAT)

€141.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
1 +€115.30

*price indicative

Packaging Options:
RS Stock No.:
220-578
Mfr. Part No.:
NXH011F120M3F2PTHG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

105A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

PIM34

Series

NXH

Pin Count

34

Maximum Drain Source Resistance Rds

16mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

22V

Minimum Operating Temperature

-40°C

Forward Voltage Vf

6.2V

Typical Gate Charge Qg @ Vgs

284nC

Maximum Power Dissipation Pd

244W

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The ON Semiconductor MOSFET is a power module containing 11 m ohm / 1200 V SiC MOSFET full−bridge and a thermistor with HPS DBC in an F2 package.

Halogen Free

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy