onsemi NXH N-Channel MOSFET, 105 A, 1.2 kV Enhancement, 18-Pin PIM18 NXH010P120M3F1PTG

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€78.60

(exc. VAT)

€96.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€78.60
10 +€70.74

*price indicative

Packaging Options:
RS Stock No.:
277-052
Mfr. Part No.:
NXH010P120M3F1PTG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

105A

Maximum Drain Source Voltage Vds

1.2kV

Series

NXH

Package Type

PIM18

Mount Type

Snap-in

Pin Count

18

Maximum Drain Source Resistance Rds

24.5mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

272W

Typical Gate Charge Qg @ Vgs

314nC

Forward Voltage Vf

6V

Maximum Gate Source Voltage Vgs

22V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

The ON Semiconductor Power Module contains a 10 mΩ, 1200V SiC MOSFET half-bridge and a thermistor, all integrated into an F1 package. This module is well-suited for high-performance applications, including solar inverters, uninterruptible power supplies (UPS), electric vehicle charging stations, and industrial power systems.

Press fit pins

Pb free

Halide free and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy