onsemi NXH N-Channel MOSFET, 38 A, 1.2 kV Enhancement, 22-Pin PIM22 NXH030F120M3F1PTG
- RS Stock No.:
- 277-054
- Mfr. Part No.:
- NXH030F120M3F1PTG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€66.24
(exc. VAT)
€81.48
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €66.24 |
| 10 + | €59.60 |
*price indicative
- RS Stock No.:
- 277-054
- Mfr. Part No.:
- NXH030F120M3F1PTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 38A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | PIM22 | |
| Series | NXH | |
| Mount Type | Snap-in | |
| Pin Count | 22 | |
| Maximum Drain Source Resistance Rds | 38.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Minimum Operating Temperature | -40°C | |
| Forward Voltage Vf | 6V | |
| Typical Gate Charge Qg @ Vgs | 110nC | |
| Maximum Power Dissipation Pd | 34.2W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 38A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type PIM22 | ||
Series NXH | ||
Mount Type Snap-in | ||
Pin Count 22 | ||
Maximum Drain Source Resistance Rds 38.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 22V | ||
Minimum Operating Temperature -40°C | ||
Forward Voltage Vf 6V | ||
Typical Gate Charge Qg @ Vgs 110nC | ||
Maximum Power Dissipation Pd 34.2W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ON Semiconductor Power Module contains a 30 mΩ, 1200V SiC MOSFET full-bridge and a thermistor, featuring an Al2O3 DBC (Direct Bonded Copper) in an F1 package. This high-performance module is designed for efficient power conversion and is ideal for applications such as solar inverters, uninterruptible power supplies (UPS), electric vehicle charging stations, and industrial power systems.
Pb free
Halide free and RoHS compliant
Related links
- onsemi NXH N-Channel MOSFET 1200 V Enhancement, 18-Pin PIM18 NXH015P120M3F1PTG
- onsemi NXH N-Channel MOSFET 1200 V Enhancement, 36-Pin PIM36 NXH006P120M3F2PTHG
- onsemi NXH N-Channel MOSFET 1200 V Enhancement, 18-Pin PIM18 NXH010P120M3F1PTG
- onsemi NXH N-Channel MOSFET 1200 V Enhancement, 18-Pin PIM18 NXH008P120M3F1PTG
- onsemi NXH N-Channel MOSFET 1200 V Enhancement, 18-Pin PIM18 NXH030P120M3F1PTG
- onsemi NXH N-Channel MOSFET 1200 V Enhancement, 34-Pin PIM34 NXH011F120M3F2PTHG
- onsemi NXH N-Channel MOSFET 1200 V Enhancement, 29-Pin PIM29 NXH008T120M3F2PTHG
- onsemi NXH N-Channel MOSFET 1200 V Enhancement, 34-Pin PIM34 NXH007F120M3F2PTHG
