onsemi NTBL N-Channel MOSFET, 46 A, 650 V Enhancement, 8-Pin HPSOF-8L NTBL060N065SC1

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€7.79

(exc. VAT)

€9.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9€7.79
10 - 99€7.01
100 - 499€6.46
500 - 999€6.00
1000 +€4.87

*price indicative

Packaging Options:
RS Stock No.:
220-562
Mfr. Part No.:
NTBL060N065SC1
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

46A

Maximum Drain Source Voltage Vds

650V

Package Type

HPSOF-8L

Series

NTBL

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

60mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

22.6V

Forward Voltage Vf

4.3V

Maximum Power Dissipation Pd

170W

Typical Gate Charge Qg @ Vgs

74nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

Height

2.3mm

Width

10.38mm

Length

9.9mm

COO (Country of Origin):
PH
The ON Semiconductor Silicon Carbide (SiC) MOSFET uses a completely new technology that provide superior switching performance and higher reliability compared to Silicon. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge. Consequently, system benefits include highest efficiency, faster operation frequency, increased power density, reduced EMI, and reduced system size.

High Speed Switching with Low Capacitance

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy